Part Details for S9S12HZ256J3VAL by NXP Semiconductors
Overview of S9S12HZ256J3VAL by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S9S12HZ256J3VAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8334
|
Newark | 16-Bit Mcu, S12 Core, 256Kb Flash, 50Mhz, -40/+105Degc, Automotive Qualified, Qfp 112/ Tray Rohs Compliant: Yes |Nxp S9S12HZ256J3VAL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 | Buy Now |
DISTI #
S9S12HZ256J3VAL-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 112LQFP Min Qty: 300 Lead time: 17 Weeks Container: Tray | Limited Supply - Call |
|
$29.9825 | Buy Now |
DISTI #
S9S12HZ256J3VAL
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: S9S12HZ256J3VAL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$24.2172 / $27.9279 | Buy Now |
DISTI #
771-S9S12HZ256J3VAL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 256KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 RoHS: Compliant | 0 |
|
$28.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$30.0500 | Buy Now |
Part Details for S9S12HZ256J3VAL
S9S12HZ256J3VAL CAD Models
S9S12HZ256J3VAL Part Data Attributes
|
S9S12HZ256J3VAL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12HZ256J3VAL
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP, QFP112,.87SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S12HZ256J3VAL
This table gives cross-reference parts and alternative options found for S9S12HZ256J3VAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S12HZ256J3VAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S12HZ256J3VAL | 16-bit MCU, S12 core, 256KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 | Freescale Semiconductor | S9S12HZ256J3VAL vs S9S12HZ256J3VAL |