Part Details for S9S12HZ64J3CAL by NXP Semiconductors
Overview of S9S12HZ64J3CAL by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12HZ64J3CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9S12HZ64J3CAL
|
Avnet Americas | - Trays (Alt: S9S12HZ64J3CAL) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1200 Partner Stock |
|
$4.8360 / $5.5770 | Buy Now |
DISTI #
S9S12HZ64J3CAL
|
Avnet Americas | - Trays (Alt: S9S12HZ64J3CAL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | MC9S12H - 16-bit MCU, S12 core, 64KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 112 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1200 |
|
$4.8300 / $5.6900 | Buy Now |
Part Details for S9S12HZ64J3CAL
S9S12HZ64J3CAL CAD Models
S9S12HZ64J3CAL Part Data Attributes
|
S9S12HZ64J3CAL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12HZ64J3CAL
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP, QFP112,.87SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S12HZ64J3CAL
This table gives cross-reference parts and alternative options found for S9S12HZ64J3CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S12HZ64J3CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S12HZ64J3CAL | 16-bit MCU, S12 core, 64KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 112 | Freescale Semiconductor | S9S12HZ64J3CAL vs S9S12HZ64J3CAL |
S9S12HZ64J3CAL | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | S9S12HZ64J3CAL vs S9S12HZ64J3CAL |