Part Details for S9S12HZ64J3VAL by Freescale Semiconductor
Overview of S9S12HZ64J3VAL by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12HZ64J3VAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S9S12HZ64J3VAL-ND
|
DigiKey | MICROCONTROLLER, 16-BIT, FLASH, Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2700 In Stock |
|
$5.8000 | Buy Now |
DISTI #
2156-S9S12HZ64J3VAL-600055-ND
|
DigiKey | MICROCONTROLLER, 16-BIT, FLASH, Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$5.6400 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 114 |
|
$4.8300 / $5.6900 | Buy Now |
Part Details for S9S12HZ64J3VAL
S9S12HZ64J3VAL CAD Models
S9S12HZ64J3VAL Part Data Attributes
|
S9S12HZ64J3VAL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S9S12HZ64J3VAL
Freescale Semiconductor
16-bit MCU, S12 core, 64KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S12HZ64J3VAL
This table gives cross-reference parts and alternative options found for S9S12HZ64J3VAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S12HZ64J3VAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S12HZ64J3VAL | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | S9S12HZ64J3VAL vs S9S12HZ64J3VAL |