There are no models available for this part yet.
Overview of S9S12P128J0CFTR by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S9S12P128J0CFTR by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y8845
|
Newark | 16-Bit Mcu, S12 Core, 128Kb Flash, 32Mhz, -40/+85Degc, Automotive Qualified, Qfn 48/ Reel Rohs Compliant: Yes |Nxp S9S12P128J0CFTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now | |
DISTI #
S9S12P128J0CFTR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48QFN Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0125 | Buy Now | |
DISTI #
S9S12P128J0CFTR
|
Avnet Americas | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 48-Pin QFN EP T/R - Tape and Reel (Alt: S9S12P128J0CFTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
841-S9S12P128J0CFTR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 RoHS: Compliant | 0 |
|
$4.8400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.9400 | Buy Now | ||
DISTI #
S9S12P128J0CFTR
|
Avnet Silica | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 48-Pin QFN EP T/R (Alt: S9S12P128J0CFTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
S9S12P128J0CFTR
|
EBV Elektronik | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 48-Pin QFN EP T/R (Alt: S9S12P128J0CFTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S9S12P128J0CFTR by NXP Semiconductors
Part Data Attributes for S9S12P128J0CFTR by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
HQCCN, LCC48,.27SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
CPU12
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
32
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
6144
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.05 mm
|
Speed
|
1.05 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3.13 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|