Part Details for S9S12P128J0MLHR by NXP Semiconductors
Overview of S9S12P128J0MLHR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S9S12P128J0MLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8846
|
Newark | 16-Bit Mcu, S12 Core, 128Kb Flash, 32Mhz, -40/+125Degc, Automotive Qualified, Qfp 64/ Reel Rohs Compliant: Yes |Nxp S9S12P128J0MLHR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
S9S12P128J0MLHR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 1500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7875 | Buy Now |
DISTI #
S9S12P128J0MLHR
|
Avnet Americas | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: S9S12P128J0MLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-S9S12P128J0MLHR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 RoHS: Compliant | 0 |
|
$5.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$5.9000 | Buy Now |
DISTI #
S9S12P128J0MLHR
|
EBV Elektronik | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: S9S12P128J0MLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12P128J0MLHR
S9S12P128J0MLHR CAD Models
S9S12P128J0MLHR Part Data Attributes
|
S9S12P128J0MLHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12P128J0MLHR
NXP Semiconductors
16-BIT, FLASH, 1.05MHz, MICROCONTROLLER, QFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 1.05 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |