Microcontrollers and Processors
S9S12P96J0CFT
Description: 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48

Overview of S9S12P96J0CFT by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S9S12P96J0CFT by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S9S12P96J0CFT by Freescale Semiconductor

S9S12P96J0CFT
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
16
CPU Family
CPU12
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC
Package Code
QCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
6144
ROM (words)
98304
ROM Programmability
FLASH
Screening Level
AEC-Q100
Speed
64 MHz
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. S9S12P96J0CFT
    Freescale Semiconductor
    16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48
    VS

Related Parts for S9S12P96J0CFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S9S12P96J0CFT by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S9S12P96J0CFT by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of S9S12P96J0CFT would you like to use for your alert(s)?
  • Please alert me when S9S12P96J0CFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S9S12P96J0CFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S9S12P96J0CFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S9S12P96J0CFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S9S12P96J0CFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S9S12P96J0CFT by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: