Part Details for S9S12P96J0CFT by NXP Semiconductors
Overview of S9S12P96J0CFT by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12P96J0CFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2853
|
Newark | 16-Bit Mcu, S12 Core, 96Kb Flash, 32Mhz, -40/+85Degc, Automotive Qualified, Qfn 48/ Tray Rohs Compliant: Yes |Nxp S9S12P96J0CFT RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 | Buy Now |
DISTI #
568-14932-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 48QFN Min Qty: 1300 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8116 | Buy Now |
DISTI #
S9S12P96J0CFT
|
Avnet Americas | MCU 16-Bit S12P HCS12 CISC 96KB Flash 3.3V/5V 48-Pin QFN Brick - Trays (Alt: S9S12P96J0CFT) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6722 / $4.2140 | Buy Now |
DISTI #
841-S9S12P96J0CFT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT 96K FLASH RoHS: Compliant | 0 |
|
$4.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.6400 | Buy Now |
DISTI #
S9S12P96J0CFT
|
EBV Elektronik | MCU 16-Bit S12P HCS12 CISC 96KB Flash 3.3V/5V 48-Pin QFN Brick (Alt: S9S12P96J0CFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12P96J0CFT
S9S12P96J0CFT CAD Models
S9S12P96J0CFT Part Data Attributes
|
S9S12P96J0CFT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12P96J0CFT
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,LLCC,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |