There are no models available for this part yet.
Overview of S9S12VR32F0MLC by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S12VR32F0MLC by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC0169
|
Newark | Mcu, 16Bit, S12, Lqfp-32, Product Range:S12 Magni V Family S12Vr Series Microcontrollers, Architecture:S12, Mcu Core Size:16Bit, Program Memory Size:32Kb, Ram Memory Size:2Kb, Cpu Speed:25Mhz, No. Of I/O S:16I/O S, Mcu Case Rohs Compliant: Yes |Nxp S9S12VR32F0MLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1900 | Buy Now | |
DISTI #
2832-S9S12VR32F0MLC-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
1233 In Stock |
|
$3.4600 | Buy Now | |
DISTI #
S9S12VR32F0MLC-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2375 / $8.0500 | Buy Now | |
DISTI #
S9S12VR32F0MLC
|
Avnet Americas | MCU 16-Bit S12 CISC 32KB Flash 5V/9V/12V/15V 32-Pin LQFP - Trays (Alt: S9S12VR32F0MLC) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1193 Partner Stock |
|
RFQ | ||
DISTI #
S9S12VR32F0MLC
|
Avnet Americas | MCU 16-Bit S12 CISC 32KB Flash 5V/9V/12V/15V 32-Pin LQFP - Trays (Alt: S9S12VR32F0MLC) Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-S9S12VR32F0MLC
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 | 0 |
|
$3.3400 / $6.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.9900 | Buy Now | ||
Rochester Electronics | S9S12VR32 - MC9S12VR - TOMARINO-MagniV 16-bit MCU, 32KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 1193 |
|
$3.2100 / $3.7800 | Buy Now | ||
DISTI #
S9S12VR32F0MLC
|
Avnet Silica | MCU 16-Bit S12 CISC 32KB Flash 5V/9V/12V/15V 32-Pin LQFP (Alt: S9S12VR32F0MLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 1233 |
|
RFQ |