Part Details for S9S12VR48AAVLCR by NXP Semiconductors
Overview of S9S12VR48AAVLCR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12VR48AAVLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1791
|
Newark | 48K Flash 2K Ram 512B Ee, cu/ Reel Rohs Compliant: Yes |Nxp S9S12VR48AAVLCR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5000 / $4.4600 | Buy Now |
DISTI #
568-S9S12VR48AAVLCRTR-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 32LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
S9S12VR48AAVLCR
|
Avnet Americas | MCU 16-Bit MC9S12VR S12 CISC 48kByte Flash 3.5V to 40V 32-Pin LQFP T/RR - Tape and Reel (Alt: S9S12VR48AAVLCR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4648 / $3.9760 | Buy Now |
DISTI #
771-S9S12VR48AAVLCR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 48K flash 2K RAM 512B EE,Cu RoHS: Compliant | 2000 |
|
$4.2800 / $6.5800 | Buy Now |
|
Future Electronics | 16-bit Microcontrollers - MCU 48K flash 2K RAM 512B EE,Cu RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4900 | Buy Now |
|
Ameya Holding Limited | 8017 |
|
RFQ | ||
DISTI #
S9S12VR48AAVLCR
|
Avnet Silica | MCU 16-Bit MC9S12VR S12 CISC 48kByte Flash 3.5V to 40V 32-Pin LQFP T/RR (Alt: S9S12VR48AAVLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12VR48AAVLCR
|
EBV Elektronik | MCU 16-Bit MC9S12VR S12 CISC 48kByte Flash 3.5V to 40V 32-Pin LQFP T/RR (Alt: S9S12VR48AAVLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |