Part Details for S9S12VR64AAVLC by NXP Semiconductors
Overview of S9S12VR64AAVLC by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12VR64AAVLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1800
|
Newark | 64K Flash 2K Ram 512B Ee/ Tray Rohs Compliant: Yes |Nxp S9S12VR64AAVLC RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
568-S9S12VR64AAVLC-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 32LQFP Min Qty: 1250 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5521 | Buy Now |
DISTI #
S9S12VR64AAVLC
|
Avnet Americas | MCU 16-Bit MC9S12VR S12 CISC 64kByte Flash 3.5V to 40V 32-Pin LQFP - Trays (Alt: S9S12VR64AAVLC) Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0 |
|
RFQ | |
DISTI #
771-S9S12VR64AAVLC
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64K FLASH 2K RAM 512B EE RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$4.7100 | Buy Now |
DISTI #
S9S12VR64AAVLC
|
Avnet Silica | MCU 16-Bit MC9S12VR S12 CISC 64kByte Flash 3.5V to 40V 32-Pin LQFP (Alt: S9S12VR64AAVLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |