Part Details for S9S12XS128J1CAA by NXP Semiconductors
Overview of S9S12XS128J1CAA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for S9S12XS128J1CAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W4780
|
Newark | 16-Bit Mcu, S12X Core, 128Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Qfp 80/ Tray Rohs Compliant: Yes |Nxp S9S12XS128J1CAA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $6.3000 | Buy Now |
DISTI #
S9S12XS128J1CAA-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 420 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0901 | Buy Now |
DISTI #
S9S12XS128J1CAA
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: S9S12XS128J1CAA) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S12XS128J1CAA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT128kFLASH RoHS: Compliant | 0 |
|
$7.0500 / $7.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Container: Tray | 0Tray |
|
$6.9300 | Buy Now |
DISTI #
S9S12XS128J1CAA
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: S9S12XS128J1CAA) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
S9S12XS128J1CAA
|
Avnet Silica | MCU 16-bit HCS12 CISC 128KB Flash 5V 80-Pin PQFP Tray (Alt: S9S12XS128J1CAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S9S12XS128J1CAA
S9S12XS128J1CAA CAD Models
S9S12XS128J1CAA Part Data Attributes:
|
S9S12XS128J1CAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12XS128J1CAA
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.4 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |