-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,QFP,112PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9927
|
Newark | 16-Bit Mcu, S12X Core, 256Kb Flash, 40Mhz, -40/+105Degc, Automotive Qualified, Qfp 112/ Tray Rohs Compliant: Yes |Nxp S9S12XS256J0VAL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $8.0700 | Buy Now |
DISTI #
568-14982-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 112LQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
650 In Stock |
|
$9.4245 / $14.0500 | Buy Now |
DISTI #
S9S12XS256J0VAL
|
Avnet Americas | 16-bit MCU, HCS12X, 40 MHz, 256 KB, 12 KB, 112 Pins, LQFP - Trays (Alt: S9S12XS256J0VAL) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S12XS256J0VAL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 RoHS: Compliant | 1500 |
|
$8.6500 / $14.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$8.8700 | Buy Now |
|
Rochester Electronics | MC9S12XS - SNAKEFISH-16-bit MCU, 256KB Flash, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 186 |
|
$7.8500 / $9.2400 | Buy Now |
DISTI #
S9S12XS256J0VAL
|
Avnet Silica | 16-bit MCU, HCS12X, 40 MHz, 256 KB, 12 KB, 112 Pins, LQFP (Alt: S9S12XS256J0VAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 256KB 1.72V~5.5V 40MHz 91 LQFP-11220x20 Microcontroller Units MCUs/MPUs/SOCs ROHS | 300 |
|
$13.3650 / $16.3589 | Buy Now |
DISTI #
S9S12XS256J0VAL
|
EBV Elektronik | 16-bit MCU, HCS12X, 40 MHz, 256 KB, 12 KB, 112 Pins, LQFP (Alt: S9S12XS256J0VAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9S12XS256J0VAL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12XS256J0VAL
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,QFP,112PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, QFP112,.87SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | QFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 40 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |