Part Details for S9S12ZVL32AWLF by NXP Semiconductors
Overview of S9S12ZVL32AWLF by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12ZVL32AWLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0038
|
Newark | S12Z Cpu, 32K Flash/ Tray Rohs Compliant: Yes |Nxp S9S12ZVL32AWLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
568-S9S12ZVL32AWLF-ND
|
DigiKey | S12Z CPU, 32K FLASH Min Qty: 1250 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5986 | Buy Now |
DISTI #
S9S12ZVL32AWLF
|
Avnet Americas | MCU 16-Bit MagniV S12Z CISC 32KB Flash 5.5V to 18V 48-Pin LQFP EP Tray - Trays (Alt: S9S12ZVL32AWLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.8060 / $3.2200 | Buy Now |
DISTI #
771-S9S12ZVL32AWLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$3.5400 | Buy Now |
DISTI #
S9S12ZVL32AWLF
|
Avnet Americas | MCU 16-Bit MagniV S12Z CISC 32KB Flash 5.5V to 18V 48-Pin LQFP EP Tray - Trays (Alt: S9S12ZVL32AWLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.8060 / $3.2200 | Buy Now |