Part Details for SA 36-11 GWA by KINGBRIGHT
Overview of SA 36-11 GWA by KINGBRIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA 36-11 GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | LED Display 7-segment 1-digit 0.36"(9.1mm) Green 568nm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 205 |
|
$1.2200 / $1.3100 | Buy Now |