Part Details for SA-1-6/10 by Eaton Corporation
Overview of SA-1-6/10 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-1-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-1-6-10
|
Avnet Americas | Fuse Plug 1.6A 125V Slow Blow 2-Pin Plug Threaded Socket - Bulk (Alt: SA-1-6-10) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$17.3184 / $19.2126 | Buy Now |
DISTI #
504-SA-1-6/10
|
Mouser Electronics | Fuse Holder Accessories 1.6A RoHS: Not Compliant | 0 |
|
$19.1200 / $28.6900 | Order Now |
DISTI #
67549909
|
Verical | Fuse Plug Slow Blow Acting 1.6A 125V Threaded Socket Plug 29.46 X 31.75mm Box CSA/UL Min Qty: 4 Package Multiple: 4 Date Code: 1312 | Americas - 12 |
|
$24.4140 / $28.9120 | Buy Now |
Part Details for SA-1-6/10
SA-1-6/10 CAD Models
SA-1-6/10 Part Data Attributes
|
SA-1-6/10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SA-1-6/10
Eaton Corporation
FUSTAT ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Circuit Protection Type | ELECTRIC FUSE |