Part Details for SA-1B-DC-3-RL-P by Switch Components Inc
Overview of SA-1B-DC-3-RL-P by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for SA-1B-DC-3-RL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-SA-1B-DC-3-RL-P-ND
|
DigiKey | SWITCH PB ENGINE START RED Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$8.8890 / $13.5400 | Buy Now |
DISTI #
SA-1B-DC-3-RL-P
|
TME | Switch: push-button, Pos: 2, SPST-NO, 50A/12VDC, red, Illumin: LED Min Qty: 1 | 2 |
|
$15.9600 / $17.7400 | Buy Now |