There are no models available for this part yet.
Overview of SA-2-1/2 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA-2-1/2 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5464
|
Newark | Fustat Adapter |Eaton Bussmann SA-2-1/2 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $11.5500 | Buy Now | |
Onlinecomponents.com | Fuse Plug Slow Blow Acting 2.5A 125V Threaded Socket Plug 29.46 X 31.75mm Box | 0 |
|
$6.6400 / $28.8700 | Buy Now | ||
DISTI #
000000000000560645
|
Sager | Fuse Holder Accessories 2.5A | 0 |
|
Buy Now |