Part Details for SA01B-30 by Fairview Microwave Inc
Overview of SA01B-30 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA01B-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3494
|
Newark | 30 Db Fixed Attenuator Bnc Male (Plug) To Bnc Female (Jack) Up To 1 Ghz Rated To 0.5 Watts, Brass Tri-Metal Body, 1.25 Vswr |Fairview Microwave SA01B-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1100 / $49.6600 | Buy Now |
DISTI #
5328-SA01B-30-ND
|
DigiKey | FXD ATTN PLUG-JACK BNC 1.25 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.2900 | Buy Now |
DISTI #
74900597
|
RS | 30 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 1 GHz Rated t | Fairview Microwave SA01B-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6900 / $38.3800 | RFQ |
|
Onlinecomponents.com | 30 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 1 GHz Rated to 0.5 Watts, Brass Tri-Metal Body, 1.25 VSWR | 0 |
|
$33.5200 / $44.3800 | Buy Now |
DISTI #
77728535
|
Verical | 30 dB Fixed Attenuator BNC Male To BNC Female Up To 1,000 MHz Rated To 0.5 Watts Min Qty: 3 Package Multiple: 1 | Americas - 109 |
|
$30.1700 / $38.1900 | Buy Now |
DISTI #
SA01B-30
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 1,000 MHz, Impedance: 50 Ohm, Power Maximum: 0.5 Watt, VSWR Maximum: 1.25:1, Attenuation: 30 dB, Connector Series 1: BNC, Connector Gender 1: Male, Connector Series 2: BNC, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 30 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 1 GHz Rated to 0.5 Watts, Brass Tri-Metal Body, 1.25 VSWR, RF coaxial fixed attenuator SA01B-30 from Fairview Microwave is manufactured with a BNC input. This coax BNC attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm BNC to BNC attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 1 GHz. Fairview BNC attenuator has a male gender in and a female gender out. SA01B-30 BNC male to BNC female attenuator is rated for a maximum RF attenuation value of 30 dB. Our 30 dB fixed attenuator with BNC connectors is built with brass body material and tri-metal plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial BNC 30 dB fixed attenuator maximum power rating is 0.5 Watt and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 109 |
|
$32.8400 / $38.1900 | Buy Now |