Part Details for SA04X10R0FTL by Walsin Technology Corporation
Overview of SA04X10R0FTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA04X10R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA04X10R0FTL
|
Avnet Asia | Res Thick Film Array 10 Ohm 1% 1/16W ±300ppm/°C ISOL Molded 8-Pin 0804 SMD Paper T/R (Alt: SA04X10R0FTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |