Part Details for SA09238H2B-H by Savior Comp (Fans)
Overview of SA09238H2B-H by Savior Comp (Fans)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA09238H2B-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FAN 92x92x38MM 220V 0.07A 15W 2900RPM BB SAVIOR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 144 |
|
$19.9200 / $21.3500 | Buy Now |