Part Details for SA1-RTD-120 by Omega Engineering
Overview of SA1-RTD-120 by Omega Engineering
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1-RTD-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0911
|
Newark | Rtd, 100 Ohm, -73 To 260Deg C Rohs Compliant: Yes |Omega SA1-RTD-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$211.2300 | Buy Now |
DISTI #
30AC8386
|
Newark | Rtd Sensor, Thin Film Din Platinum, 100R, Sensing Temperature Min:-73°C, Sensing Temperature Max:260°C, Resistance:100Ohm, Product Range:Sa1-Rtd Series Rohs Compliant: Yes |Omega SA1-RTD-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$128.4400 | Buy Now |
DISTI #
SA1-RTD-120
|
Avnet Americas | SA1-RTD SURFACE-MOUNT RTD TEMPERATURE SENSOR | QUICK SHIPMENT - Bulk (Alt: SA1-RTD-120) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 20 Factory Stock |
|
$103.5762 / $118.1416 | Buy Now |
DISTI #
30AC8386
|
Avnet Americas | SA1-RTD SURFACE-MOUNT RTD TEMPERATURE SENSOR | QUICK SHIPMENT - Bulk (Alt: 30AC8386) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 70 Partner Stock |
|
$128.4400 | Buy Now |
DISTI #
74750002
|
RS | SURFACE RTD, CLASS A 3 WIRE RTDs, RTD Surface Probes | Omega Engineering SA1-RTD-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$128.4400 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
SA1-RTD-120
|
Avnet Americas | SA1-RTD SURFACE-MOUNT RTD TEMPERATURE SENSOR | QUICK SHIPMENT - Bulk (Alt: SA1-RTD-120) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 20 Factory Stock |
|
$103.5762 / $118.1416 | Buy Now |
DISTI #
30AC8386
|
Avnet Americas | SA1-RTD SURFACE-MOUNT RTD TEMPERATURE SENSOR | QUICK SHIPMENT - Bulk (Alt: 30AC8386) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 70 Partner Stock |
|
$128.4400 | Buy Now |
DISTI #
3795182
|
Farnell | RTD, 100 OHM, -73 TO 260DEG C RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 4 |
|
$210.7942 | Buy Now |
Part Details for SA1-RTD-120
SA1-RTD-120 CAD Models
SA1-RTD-120 Part Data Attributes:
|
SA1-RTD-120
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
SA1-RTD-120
Omega Engineering
Sensors/Detector Modules,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Housing | PLATINUM | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -73 °C | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Termination Type | WIRE |