Part Details for SA1-RTD-HH804-CONNECTOR by Omega Engineering
Overview of SA1-RTD-HH804-CONNECTOR by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft |
Price & Stock for SA1-RTD-HH804-CONNECTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH0711
|
Newark | Surface Rtd, Class A, 3 Wire For Hh804 M |Omega SA1-RTD-HH804-CONNECTOR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.6600 | Buy Now |