Part Details for SA1010/G by Bulgin
Overview of SA1010/G by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1010/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6962
|
Newark | Automotive Contact, Skt, 14Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:-, For Use With:Bulgin Px0 Series Standard Rectangular Connector Housings Rohs Compliant: Yes |Bulgin Limited SA1010/G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.7980 / $1.6300 | Buy Now |
DISTI #
708-SA1010/G-ND
|
DigiKey | CONTACT PLUG 14AWG GLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2000 In Stock |
|
$0.8484 / $1.6400 | Buy Now |
DISTI #
167-SA1010/G
|
Mouser Electronics | Rectangular MIL Spec Connectors Gold 14 AWG Solid Socket- Green Stripe RoHS: Compliant | 7000 |
|
$0.7670 / $1.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7450 / $1.5600 | Buy Now | |
DISTI #
4220892
|
element14 Asia-Pacific | AUTOMOTIVE CONTACT, SKT, 14AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 7000 |
|
$2.7563 / $4.5741 | Buy Now |
DISTI #
4220892
|
Farnell | AUTOMOTIVE CONTACT, SKT, 14AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 7000 |
|
$1.4434 / $2.8366 | Buy Now |