Part Details for SA1206R222MBNT by Spectrum Control
Overview of SA1206R222MBNT by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1206R222MBNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-SA1206R222MBNT
|
Mouser Electronics | Ferrite Beads ARY,2200PF,50V,0.3A,4000/RE RoHS: Compliant | 6208 |
|
$1.0400 / $2.4000 | Buy Now |
DISTI #
SA1206R222MBNT
|
TTI | Ferrite Beads ARY,2200PF,50V,0.3A,4000/RE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for SA1206R222MBNT
SA1206R222MBNT CAD Models
SA1206R222MBNT Part Data Attributes
|
SA1206R222MBNT
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SA1206R222MBNT
Spectrum Control
Feed Through Capacitor, 4 Function(s), 50V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 2200 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.7 mm | |
Insulation Resistance-Min | 10000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Nickel (Ni) | |
Width | 1.6 mm |
Alternate Parts for SA1206R222MBNT
This table gives cross-reference parts and alternative options found for SA1206R222MBNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA1206R222MBNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA1206R222MANB | Feed Through Capacitor, 4 Function(s), 25V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 10 PIN | Spectrum Control | SA1206R222MBNT vs SA1206R222MANB |