Part Details for SA1U-D01M by IDEC Corporation
Overview of SA1U-D01M by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1U-D01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9727
|
Newark | Photoelectric Sensor, Sensing Range Max:1M, Sensing Method:Diffuse Reflective, Sensor Output Type:Relay, Product Range:Sa1U Series, Connection Method:Screw Terminals, Supply Voltage Dc Min:10.8V, Supply Voltage Dc Max:264V Rohs Compliant: Yes |Idec SA1U-D01M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0500 / $127.6500 | Buy Now |
DISTI #
1885-1185-ND
|
DigiKey | SENSOR REFLECTIVE 1M SPDT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$92.2890 / $107.6700 | Buy Now |
DISTI #
199-SA1UD01M
|
Mouser Electronics | Photoelectric Sensors Photoelectric sensor Diffuse | 0 |
|
$100.7100 / $107.6700 | Order Now |
DISTI #
70173945
|
RS | Sensor, Photoelectric, Rectangular, Relay, Diffuse, 1m, 3A, SA1U Series | IDEC Corporation SA1U-D01M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.9800 / $107.6700 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse Relay 1m RoHS: Compliant |
5 On Order |
|
$104.3400 / $131.9300 | Buy Now |
DISTI #
SA1U-D01M
|
TME | Sensor: photoelectric, Range: 1m, SPDT, DARK-ON,LIGHT-ON, Mat: PBT Min Qty: 1 | 4 |
|
$75.9100 / $87.5900 | Buy Now |
DISTI #
000000000003416627
|
Sager | Photoelectric Sensors Photoelectric sensor Diffuse Min Qty: 1 | 0 |
|
$109.7800 / $121.6100 | Buy Now |
|
Master Electronics | Photoelectric Sensor Diffuse Relay 1m RoHS: Compliant |
5 On Order |
|
$104.3400 / $131.9300 | Buy Now |