Part Details for SA1U-P07MT by IDEC Corporation
Overview of SA1U-P07MT by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1U-P07MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5968
|
Newark | Photoelectric Sensor, 7M, Relay, Screw, Sensing Range Max:7M, Sensing Method:Polarized Retroreflective, Sensor Output:Relay, Product Range:Sa1U Series, Connection Method:Screw Terminals, Supply Voltage Dc Min:10.8V, Supply Voltage Dcrohs Compliant: Yes |Idec SA1U-P07MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$153.7800 / $159.3600 | Buy Now |
DISTI #
14P9730
|
Newark | Photoelectric Sensor, Sensing Range Max:7M, Sensing Method:Polarized Retroreflective, Sensor Output Type:Relay, Product Range:Sa1U Series, Connection Method:Screw Terminals, Supply Voltage Dc Min:10.8V, Supply Voltage Dc Max:264V Rohs Compliant: Yes |Idec SA1U-P07MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1500 / $175.3700 | Buy Now |
DISTI #
1885-1456-ND
|
DigiKey | SENSOR RETRO POL 7M SPDT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$109.6260 / $117.7900 | Buy Now |
DISTI #
199-SA1UP07MT
|
Mouser Electronics | Photoelectric Sensors Photoelectric sensor Polarize | 12 |
|
$106.8700 / $116.0000 | Buy Now |
DISTI #
70173948
|
RS | Sensor, Photoelectric, Rectangular, Relay, Polarized Retroreflective, 7m, 3A | IDEC Corporation SA1U-P07MT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$103.6600 / $117.7900 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON Relay 7m RoHS: Compliant |
7 In Stock |
|
$104.8200 / $117.2000 | Buy Now |
DISTI #
000000000003416632
|
Sager | Photoelectric Sensors Photoelectric sensor Polarize Min Qty: 1 | 0 |
|
$128.8800 / $142.7600 | Buy Now |
|
Master Electronics | Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON Relay 7m RoHS: Compliant |
7 In Stock |
|
$104.8200 / $117.2000 | Buy Now |