Part Details for SA2C-RTD-3-100-A-10M by Omega Engineering
Overview of SA2C-RTD-3-100-A-10M by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for SA2C-RTD-3-100-A-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH0980
|
Newark | Silicone Patch Pt100, 10M Lead Class A, Rohs Compliant: Yes |Omega SA2C-RTD-3-100-A-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.6800 | Buy Now |