There are no models available for this part yet.
Overview of SA2C-RTD-3-100-A-120 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for SA2C-RTD-3-100-A-120 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC8418
|
Newark | Rtd Sensor, Class B Din Platinum, 100R, Resistance @ 0°C:100Ohm, Product Range:Sa2C-Rtd Series, Resistance:100Ohm, Sensing Temperature Max:200°C, Sensing Temperature Min:-50°C Rohs Compliant: Yes |Omega SA2C-RTD-3-100-A-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$126.4500 | Buy Now | |
DISTI #
74AJ1571
|
Newark | Rtd, 100 Ohm, 200Deg C Rohs Compliant: Yes |Omega SA2C-RTD-3-100-A-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5500 | Buy Now | |
DISTI #
75015212
|
RS | RTD's, RTD Surface Probes | Omega Engineering SA2C-RTD-3-100-A-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$136.1900 | RFQ |