Part Details for SA2E-DP3MC by IDEC Corporation
Overview of SA2E-DP3MC by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SA2EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17B25SA2E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 2200pF | |
FCE17E09SA2E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 2200pF |
Price & Stock for SA2E-DP3MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1739
|
Newark | Photo Sensor, 500Mm, Diff Reflective Rohs Compliant: Yes |Idec SA2E-DP3MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$38.3700 / $38.3800 | Buy Now |
DISTI #
72AK6026
|
Newark | Photo Sensor, 500Mm, Diff Reflective, Sensing Range Max:500Mm, Sensing Method:Diffuse Reflective, Sensor Output:Pnp, Product Range:Sa2E Series, Connection Method:M8 Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Idec SA2E-DP3MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3300 / $53.2200 | Buy Now |
DISTI #
1885-SA2E-DP3MC-ND
|
DigiKey | DIFFUSE PNP LED M8 CONN Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.3500 | Buy Now |
DISTI #
199-SA2E-DP3MC
|
Mouser Electronics | Photoelectric Sensors SA2E Diffuse PNP LED M8 conn RoHS: Compliant | 17 |
|
$36.0400 / $36.8900 | Buy Now |
DISTI #
74425689
|
RS | Photoelectric Sensor, Diffuse PNP LED M8 conn | IDEC Corporation SA2E-DP3MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5800 / $37.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5600 / $45.7500 | Buy Now |
DISTI #
SA2E-DP3MC
|
TME | Sensor: photoelectric, Range: 0÷500mm, PNP, DARK-ON,LIGHT-ON, SA2E Min Qty: 1 | 1 |
|
$40.7000 / $46.9600 | Buy Now |
DISTI #
000000000007228211
|
Sager | DIFFUSE PNP LED M8 CONN Min Qty: 1 | 0 |
|
$39.3500 / $43.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.5600 / $45.7500 | Buy Now |