Part Details for SA3320 by Bulgin
Overview of SA3320 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SA3320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J8088
|
Newark | Circular Connector Insert, Plug, 2 Position, Product Range:Buccaneer Mini Series, No. Of Contacts:2Contacts, Contact Gender:Pin, Contact Termination Type:Screw, Contact Plating:Nickel Plated Contacts, Insert Arrangement:- Rohs Compliant: Yes |Bulgin Limited SA3320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$9.3600 / $15.1500 | Buy Now |
DISTI #
96AJ0058
|
Newark | 2 Pole Plug Insert |Bulgin Limited SA3320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5300 / $19.5800 | Buy Now |
DISTI #
27C6088
|
Newark | 2 Pole Plug Insert |Bulgin Limited SA3320 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 / $11.0700 | Buy Now |
DISTI #
708-1247-ND
|
DigiKey | CONN MALE INSERT 2P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
186 In Stock |
|
$9.0001 / $14.8900 | Buy Now |
DISTI #
177-SA3320
|
Mouser Electronics | Standard Circular Connector 2 POLE PLUG INSERT RoHS: Compliant | 65 |
|
$9.5800 / $13.2100 | Buy Now |
DISTI #
70099047
|
RS | Mini Buccaneer Screw Terminal Inserts IP68 Pin 2 Poles Nickel Pltd Contcts | Bulgin SA3320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 113 |
|
$9.6000 / $13.3300 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Mini Buccaneer® RoHS: Compliant |
42 In Stock |
|
$8.7800 / $12.3700 | Buy Now |
DISTI #
SA3320
|
TME | Connector: circular, contact insert, male, PIN: 2, Mini Buccaneer Min Qty: 1 | 0 |
|
$5.1900 / $8.1700 | RFQ |
DISTI #
SA3320
|
Avnet Abacus | CONN TERM INSERT 2POS PIN SCREW (Alt: SA3320) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Mini Buccaneer® RoHS: Compliant |
42 In Stock |
|
$8.7800 / $12.3700 | Buy Now |
Part Details for SA3320
SA3320 CAD Models
SA3320 Part Data Attributes:
|
SA3320
Bulgin
Buy Now
Datasheet
|
Compare Parts:
SA3320
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for SA3320
This table gives cross-reference parts and alternative options found for SA3320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA3320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
419C-M-3016-A-001000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-M-3016-A-001000 |
419C-Z-3113-A-001000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-Z-3113-A-001000 |
419C-Z-3113-A-002000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-Z-3113-A-002000 |
419C-M-3130-A-002000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-M-3130-A-002000 |
419C-Z-3130-A-000500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-Z-3130-A-000500 |
419C-Z-9011-A-005000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-Z-9011-A-005000 |
419C-M-3127-B-001500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-M-3127-B-001500 |
419C-M-3113-B-003000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-M-3113-B-003000 |
419C-Z-3130-A-003000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-Z-3130-A-003000 |
419C-M-3130-B-001500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | SA3320 vs 419C-M-3130-B-001500 |