Part Details for SA39-11SRWA by Kingbright
Overview of SA39-11SRWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA39-11SRWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000999003
|
Sager | LED Displays & Accessories SUPER RED DIFFUSED 1 DIGIT | 0 |
|
Buy Now | |
DISTI #
SA39-11SRWA
|
Avnet Abacus | KINSA39-11SRWA (Alt: SA39-11SRWA) RoHS: Compliant Min Qty: 39 Package Multiple: 39 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | DISPLAY 7SEG 0.39" SGL RED 10DIP | 3410 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$2.3500 / $3.6200 | Buy Now |
Part Details for SA39-11SRWA
SA39-11SRWA CAD Models
SA39-11SRWA Part Data Attributes:
|
SA39-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA39-11SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 9.9mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA39-11SRWA
This table gives cross-reference parts and alternative options found for SA39-11SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA39-11SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA39-11SRWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 9.9mm, ROHS COMPLIANT PACKAGE-10 | CML Innovative Technologies | SA39-11SRWA vs SA39-11SRWA |