SA52-11HWA
Kingbright
Description: 7 SEG NUMERIC DISPLAY, BRIGHT RED, 13.2mm

Overview of SA52-11HWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SA52-11HWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # SA52-11HWA
Avnet Abacus Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP (Alt: SA52-11HWA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Abacus - 0
Buy Now

CAD Models for SA52-11HWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA52-11HWA by Kingbright

SA52-11HWA
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
BRIGHT RED
Color@Wavelength
Red
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
13.2 mm
Forward Current-Max
0.025 A
JESD-609 Code
e0
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
660 nm
Terminal Finish
TIN LEAD
Want to compare parts?
  1. SA52-11HWA
    Kingbright
    7 SEG NUMERIC DISPLAY, BRIGHT RED, 13.2mm
    VS

Related Parts for SA52-11HWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA52-11HWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA52-11HWA by Kingbright

Select Manufacturer
Which Manufacturer of SA52-11HWA would you like to use for your alert(s)?
  • Please alert me when SA52-11HWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA52-11HWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA52-11HWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA52-11HWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA52-11HWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA52-11HWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: