Datasheets
packagee
SA5534P by:
Texas Instruments

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8

Part Details for SA5534P by Texas Instruments

Results Overview of SA5534P by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

SA5534P Information

SA5534P by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for SA5534P

Part # Distributor Description Stock Price Buy
DISTI # 296-17274-5-ND
DigiKey IC OP AMP 1CH 8-PDIP Min Qty: 1 Container: Tube 337
Tube
  • 1 $1.8300
  • 10 $1.3420
  • 50 $1.1474
  • 100 $1.0872
  • 250 $1.0235
$1.0235 / $1.8300 Buy Now
DISTI # 86015861
Verical Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 338 Package Multiple: 1 Americas - 1273
  • 338 $1.1121
  • 500 $1.0009
  • 1,000 $0.9231
  • 10,000 $0.8230
  • 100,000 $0.6895
$0.6895 / $1.1121 Buy Now
DISTI # 88045027
Verical Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 338 Package Multiple: 1 Date Code: 1401 Americas - 481
  • 338 $1.1121
  • 500 $1.0009
  • 1,000 $0.9231
  • 10,000 $0.8230
  • 100,000 $0.6895
$0.6895 / $1.1121 Buy Now
DISTI # 595-SA5534P
Mouser Electronics Operational Amplifiers - Op Amps Low-Noise Oper Ampli fier RoHS: Compliant 1011
  • 1 $1.8300
  • 10 $1.3500
  • 50 $1.1400
  • 100 $1.0800
  • 250 $1.0200
  • 500 $0.9870
  • 1,000 $0.9820
  • 2,500 $0.9430
  • 5,000 $0.9330
$0.9330 / $1.8300 Buy Now
Rochester Electronics Op Amp Standard 10MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 1754
  • 100 $0.8897
  • 500 $0.8007
  • 1,000 $0.7385
  • 10,000 $0.6584
  • 100,000 $0.5516
$0.5516 / $0.8897 Buy Now

US Tariff Estimator: SA5534P by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SA5534P
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SA5534P CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

SA5534P Part Data Attributes

SA5534P Texas Instruments
Buy Now Datasheet
Compare Parts:
SA5534P Texas Instruments Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Package Description Pdip-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 2 µA
Bias Current-Max (IIB) @25C 1.5 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 100 Db
Frequency Compensation Yes (Avcl>=3)
Input Offset Current-Max (IIO) 0.3 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 Mm
Low-Bias No
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 13 V/Us
Supply Current-Max 8 Ma
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 10000
Voltage Gain-Min 15000
Wideband No
Width 7.62 Mm

Alternate Parts for SA5534P

This table gives cross-reference parts and alternative options found for SA5534P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5534P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SA5534APE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8 SA5534P vs SA5534APE4
Part Number Manufacturer Composite Price Description Compare
SA5534ADR2G onsemi $0.2819 Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8 SA5534P vs SA5534ADR2G
SA5534ADE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8 SA5534P vs SA5534ADE4
NE5534AFE NXP Semiconductors Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8 SA5534P vs NE5534AFE
5962-01-293-0654 Exar Corporation Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 SA5534P vs 5962-01-293-0654
SE5534FKB Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CQCC20 SA5534P vs SE5534FKB
SA5534APE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8 SA5534P vs SA5534APE4
SE5534AFE NXP Semiconductors Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8 SA5534P vs SE5534AFE
NE5534AT Philips Semiconductors Check for Price OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, MBCY8 SA5534P vs NE5534AT
SA5534N NXP Semiconductors Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 SA5534P vs SA5534N
MA-342-CP Analog Systems (SH) Co Ltd Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 SA5534P vs MA-342-CP
equivalents icon

SA5534P Related Parts

SA5534P Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA5534P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA5534P by Texas Instruments

Select Manufacturer
Which Manufacturer of SA5534P would you like to use for your alert(s)?
  • Please alert me when SA5534P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA5534P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA5534P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA5534P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA5534P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA5534P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: