Part Details for SA57001-25GW by NXP Semiconductors
Overview of SA57001-25GW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA57001-25GW
SA57001-25GW CAD Models
SA57001-25GW Part Data Attributes
|
SA57001-25GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA57001-25GW
NXP Semiconductors
IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO5, 1.60 MM, PLASTIC, MO-178, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 12.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 140 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for SA57001-25GW
This table gives cross-reference parts and alternative options found for SA57001-25GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA57001-25GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA57004-30GW-G | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.06 V DROPOUT, PDSO5, 1.60 MM, PLASTIC, SOP-5, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | SA57001-25GW vs SA57004-30GW-G |
TDA3663AT | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | SA57001-25GW vs TDA3663AT |