-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8256
|
Newark | Rf Mixer, 150Mhz, -40 To 85Deg C, Frequency Min:-, Frequency Max:150Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:7V, Rf Ic Case Style:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Nxp SA606DK/01,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R8749
|
Newark | Low-Voltage High Performance Mixer Fm If System/ Reel Rohs Compliant: Yes |Nxp SA606DK/01,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA606DK/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA606DK/01,118
NXP Semiconductors
SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | PLASTIC, SHRINK, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT266-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SA606DK/01,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA606DK/01,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA616DK/01,112 | SA616 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01,118 vs SA616DK/01,112 |
935051650118 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Telecom IC:Other | NXP Semiconductors | SA606DK/01,118 vs 935051650118 |
CXA3174N | Telecom Circuit, 1-Func, Bipolar, PDSO20, 4.40 MM , PLASTIC, SSOP-20 | Sony Semiconductor | SA606DK/01,118 vs CXA3174N |
SA606DK/01 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Telecom IC:Other | NXP Semiconductors | SA606DK/01,118 vs SA606DK/01 |
SA606DK,118 | SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01,118 vs SA606DK,118 |
935051630118 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SOL-20, Telecom IC:Other | NXP Semiconductors | SA606DK/01,118 vs 935051630118 |
SA607DK/01,118 | SA607DKSOT266-1 | NXP Semiconductors | SA606DK/01,118 vs SA607DK/01,118 |
SA606DK/02 | SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20 | NXP Semiconductors | SA606DK/01,118 vs SA606DK/02 |
935051630602 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SOL-20, Telecom IC:Other | NXP Semiconductors | SA606DK/01,118 vs 935051630602 |
SA616DK,112 | SA616 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01,118 vs SA616DK,112 |