SA607DK
Description: Receiver IC, Bipolar, PDSO20

Overview of SA607DK by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Financial Technology (Fintech) Smart Cities Telecommunications Communication and Networking Automotive

Price & Stock for SA607DK by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2500
RFQ
Quest Components IF AMPLIFIER, 20 Pin, Plastic, TSSOP 2000
  • 1 $10.5900
  • 154 $5.8245
  • 344 $5.2950
$5.2950 / $10.5900 Buy Now
Quest Components IF AMPLIFIER, 20 Pin, Plastic, TSSOP 243
  • 1 $6.7500
  • 60 $2.9250
  • 172 $2.7000
$2.7000 / $6.7500 Buy Now

CAD Models for SA607DK by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA607DK by Philips Semiconductors

SA607DK
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Supply Current-Max
4.2 mA
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. SA607DK
    Philips Semiconductors
    Receiver IC, Bipolar, PDSO20
    VS

Related Parts for SA607DK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA607DK by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA607DK by Philips Semiconductors

Select Manufacturer
Which Manufacturer of SA607DK would you like to use for your alert(s)?
  • Please alert me when SA607DK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA607DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA607DK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA607DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA607DK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA607DK by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: