Telecommunication Circuits
SA612AD/01,112
NXP Semiconductors
Description: SA612A - Double-balanced mixer and oscillator SOIC 8-Pin

Overview of SA612AD/01,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for SA612AD/01,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 70R8754
Newark Rf Mixer, 500Mhz, -40 To 85Deg C, Frequency Min:-, Frequency Max:500Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:8V, Rf Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:-Rohs Compliant: Yes |Nxp SA612AD/01,112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.2800
$3.2800 Buy Now
DISTI # 55W4421
Newark Ic, Mixer/Osc Double-Balanced, 8Soic, Frequency Min:-, Frequency Max:-, Supply Voltage Min:4.5V, Supply Voltage Max:8V, Rf Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Nxp SA612AD/01,112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for SA612AD/01,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SA612AD/01,112 by NXP Semiconductors

SA612AD/01,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SSOP-8
Pin Count
8
Manufacturer Package Code
SOT96-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SA612AD/01,112
    NXP Semiconductors
    SA612A - Double-balanced mixer and oscillator SOIC 8-Pin
    VS

Alternate Parts for SA612AD/01,112

This table gives cross-reference parts and alternative options found for SA612AD/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA612AD/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD73311ARS-REEL Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony Analog Devices Inc SA612AD/01,112 vs AD73311ARS-REEL
AD73311LARU IC SPECIALTY TELECOM CIRCUIT, PDSO20, TSSOP-20, Telecom IC:Other Analog Devices Inc SA612AD/01,112 vs AD73311LARU
AD73311LARS-REEL IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other Analog Devices Inc SA612AD/01,112 vs AD73311LARS-REEL
AD73311LARSZ-REEL7 Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony Analog Devices Inc SA612AD/01,112 vs AD73311LARSZ-REEL7
SA639DH/01,112 SA639 - Low voltage mixer FM IF system with filter amplifier and data switch TSSOP2 24-Pin NXP Semiconductors SA612AD/01,112 vs SA639DH/01,112
AD73311LARS IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other Analog Devices Inc SA612AD/01,112 vs AD73311LARS
AD73311LARU-REEL7 IC SPECIALTY TELECOM CIRCUIT, PDSO20, TSSOP-20, Telecom IC:Other Analog Devices Inc SA612AD/01,112 vs AD73311LARU-REEL7
AD73311LARUZ-RL7 Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony Analog Devices Inc SA612AD/01,112 vs AD73311LARUZ-RL7
SA639DH/01 SPECIALTY TELECOM CIRCUIT NXP Semiconductors SA612AD/01,112 vs SA639DH/01
SA636DK/01,118 SA636 - Low voltage high performance mixer FM IF system with high-speed RSSI SSOP2 20-Pin NXP Semiconductors SA612AD/01,112 vs SA636DK/01,118

Related Parts for SA612AD/01,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA612AD/01,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA612AD/01,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SA612AD/01,112 would you like to use for your alert(s)?
  • Please alert me when SA612AD/01,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA612AD/01,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA612AD/01,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA612AD/01,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA612AD/01,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA612AD/01,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: