There are no models available for this part yet.
Overview of SA630D/01 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for SA630D/01 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8 | 2422 |
|
$8.5965 / $12.8948 | Buy Now |
CAD Models for SA630D/01 by NXP Semiconductors
Part Data Attributes for SA630D/01 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
SOT-96, ROHS COMPLIANT, PLASTIC, SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
30 dB
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for SA630D/01
This table gives cross-reference parts and alternative options found for SA630D/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA630D/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA630D,118 | SA630 - Single pole double throw (SPDT) switch SOIC 8-Pin | NXP Semiconductors | SA630D/01 vs SA630D,118 |
935277468112 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, SOT-96, ROHS COMPLIANT, PLASTIC, SO-8, Multiplexer or Switch | NXP Semiconductors | SA630D/01 vs 935277468112 |
SA630D/01,118 | SA630 - Single pole double throw (SPDT) switch SOIC 8-Pin | NXP Semiconductors | SA630D/01 vs SA630D/01,118 |
Related Parts for SA630D/01
-
ATSAM4E16CA-AUMicrocontrollers
-
SA630D/01,118Multiplexers or Switches
-
MAX11101EUB+Analog to Digital Converters
-
ACS724LLCTR-10AU-TOther Analog ICs
-
OPA211AIDROperational Amplifiers
-
FDC6330LPeripheral Drivers
-
LTM8021IV#PBFSwitching Regulator or Controllers
-
TLV5639IDWDigital to Analog Converters
-
SUM90P10-19L-E3Power Field-Effect Transistors