Part Details for SA636DK by Philips Semiconductors
Overview of SA636DK by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA636DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Quest Components | RF MIXER, 20 Pin, Plastic, SSOP | 6 |
|
$3.2550 / $6.5100 | Buy Now |
|
Quest Components | RF MIXER, 20 Pin, Plastic, SSOP | 116 |
|
$4.0145 / $6.5100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 513 |
|
$4.5000 / $6.9200 | Buy Now |
Part Details for SA636DK
SA636DK CAD Models
SA636DK Part Data Attributes:
|
SA636DK
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA636DK
Philips Semiconductors
RF/Microwave Mixer, BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SSOP20,.25 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP20,.25 | |
Power Supplies | 3/5 V | |
Surface Mount | YES | |
Technology | BIPOLAR |