-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THERMOSTAT 82 DEG C NC 4SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6415
|
Newark | Sa82Sb0 /Tape & Reel - 13" Reel |Bourns SA82SB0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4860 | Buy Now |
DISTI #
SA82SB0CT-ND
|
DigiKey | THERMOSTAT 82DEG C SPST-NC 4SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4015 In Stock |
|
$0.4349 / $1.1100 | Buy Now |
DISTI #
SA82SB0
|
Avnet Americas | Breaker (Surface Mount Thermal Cutoff Device) - Tape and Reel (Alt: SA82SB0) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4305 / $0.4891 | Buy Now |
DISTI #
652-SA82SB0
|
Mouser Electronics | Thermal Cutoffs HC TCO 82C BL-51 RoHS: Compliant | 3608 |
|
$0.4470 / $1.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4276 / $0.8955 | Buy Now | |
DISTI #
SA82SB0
|
TTI | Thermal Cutoffs HC TCO 82C BL-51 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4340 / $0.4430 | Buy Now |
DISTI #
SA82SB0
|
Avnet Americas | Breaker (Surface Mount Thermal Cutoff Device) - Tape and Reel (Alt: SA82SB0) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4305 / $0.4891 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 4970 |
|
$0.7672 / $1.2283 | Buy Now |
DISTI #
2729401
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4033 / $1.2649 | Buy Now |
|
Master Electronics | 0 |
|
$0.4276 / $0.8955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA82SB0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SA82SB0
Bourns Inc
THERMOSTAT 82 DEG C NC 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 3.2 mm | |
Body Height | 1.17 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Protection Type | THERMAL FUSE | |
Fuse Size | 2113 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 13 INCH | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | GULL WING |