Part Details for SAA5244AGP by NXP Semiconductors
Overview of SAA5244AGP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA5244AGP
SAA5244AGP CAD Models
SAA5244AGP Part Data Attributes:
|
SAA5244AGP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA5244AGP
NXP Semiconductors
IC TELETEXT DECODER, PQFP44, 14 X 14 X 2.20 MM, PLASTIC, QFP-44, Teletext IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
Crystal Frequency-Nom | 27 MHz | |
External Page Memory Support | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Internal Stored Pages | 1 | |
Number of Languages | 5 | |
Number of Lines per Frame | 625 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Current-Max | 148 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Video Input Processor | YES | |
Width | 14 mm |
Alternate Parts for SAA5244AGP
This table gives cross-reference parts and alternative options found for SAA5244AGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA5244AGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1815-2BAGP | Teletext Decoder, PQFP44 | Dynex Semiconductor | SAA5244AGP vs MV1815-2BAGP |
MV1815-2ABAGPTS | Teletext Decoder, PQFP44 | Dynex Semiconductor | SAA5244AGP vs MV1815-2ABAGPTS |
TPU2735PQ | Teletext Decoder, PQCC44, PLASTIC, LCC-44 | TDK Micronas GmbH | SAA5244AGP vs TPU2735PQ |
TPU3050PQ | Teletext Decoder, PQCC44, PLASTIC, LCC-44 | TDK Micronas GmbH | SAA5244AGP vs TPU3050PQ |