Part Details for SAA7196H by Philips Semiconductors
Overview of SAA7196H by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SAA7196H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 79 |
|
$20.1689 / $22.8000 | Buy Now |
|
Quest Components | 38 |
|
$23.7500 / $24.7000 | Buy Now | |
|
Quest Components | 47 |
|
$44.8000 / $56.0000 | Buy Now | |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ |
Part Details for SAA7196H
SAA7196H CAD Models
SAA7196H Part Data Attributes:
|
SAA7196H
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA7196H
Philips Semiconductors
Color Signal Converter, CMOS, PQFP120,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP120,1.2SQ,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP120,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |