Part Details for SAB-497AB1LP6-Q5E by Banner Engineering Corp
Overview of SAB-497AB1LP6-Q5E by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAB-497AB1LP6-Q5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ7124
|
Newark | World-Beam Qs18 Series: 6 Beam Sensor Array, Polarized Retro, Range: 1M, Input: 10-30 V Dc, Outputs: Bipolar Npn And Pnp Light Operate, Euro 150 Mm (6 In) 4-Pin Quick-Disconnect Pigtail |Banner Engineering SAB-497AB1LP6-Q5E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$592.0000 | Buy Now |
DISTI #
778-SAB-497AB1LP6Q5E
|
Mouser Electronics | Sensor Hardware & Accessories WORLD-BEAM QS18 Series: 6 Beam Sensor Array, Polarized Retro, Range: 1 m, Input: 10-30 V dc, Outputs: Bipolar NPN and PNP Light Operate, 150 mm (6 in) 4-pin M12 Pigtail QD | 0 |
|
$592.0000 | Order Now |