There are no models available for this part yet.
Overview of SAB-C165-L25F by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1650AIN#PBF | Analog Devices | L Glitch 16-B V Out DAC | |
LTC1654CGN#TRPBF | Analog Devices | 2x 14-B R2R DAC in 16-Lead SSO | |
LTC1655LCN8#PBF | Analog Devices | 16-B R2R uP DACs in SO-8 Packa |
CAD Models for SAB-C165-L25F by Infineon Technologies AG
Part Data Attributes for SAB-C165-L25F by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
QFP
|
Package Description
|
0.50 MM PITCH, METRIC, PLASTIC, TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
24
|
Bit Size
|
16
|
CPU Family
|
80166
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Number of I/O Lines
|
77
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
Seated Height-Max
|
1.6 mm
|
Speed
|
25 MHz
|
Supply Current-Max
|
110 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for SAB-C165-L25F
This table gives cross-reference parts and alternative options found for SAB-C165-L25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB-C165-L25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB-C163-L25F | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP100, METRIC, PLASTIC, TQFP-100 | Infineon Technologies AG | SAB-C165-L25F vs SAB-C163-L25F |
SAB-C163-L25F | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP100, METRIC, PLASTIC, TQFP-100 | Rochester Electronics LLC | SAB-C165-L25F vs SAB-C163-L25F |
Related Parts for SAB-C165-L25F
-
C165L25FHABFQMA1Microcontrollers
-
LM2675MX-5.0Switching Regulator or Controllers
-
VND600SPTR-EPeripheral Drivers
-
ISO1212DBQOther Analog ICs
-
TK31N60W5Power Field-Effect Transistors
-
LTC2495IUHFAnalog to Digital Converters
-
STM802TM6FPower Management Circuits
-
ADM242ARZLine Driver or Receivers
-
XC6SLX4-3TQG144CField Programmable Gate Arrays