Part Details for SAB-C165-L25F by Rochester Electronics LLC
Overview of SAB-C165-L25F by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAB-C165-L25F
SAB-C165-L25F CAD Models
SAB-C165-L25F Part Data Attributes
|
SAB-C165-L25F
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SAB-C165-L25F
Rochester Electronics LLC
16-BIT, 25 MHz, MICROCONTROLLER, PQFP100, 0.50 MM PITCH, METRIC, PLASTIC, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB-C165-L25F
This table gives cross-reference parts and alternative options found for SAB-C165-L25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB-C165-L25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB-C163-L25F | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP100, METRIC, PLASTIC, TQFP-100 | Infineon Technologies AG | SAB-C165-L25F vs SAB-C163-L25F |
SAB-C163-L25F | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP100, METRIC, PLASTIC, TQFP-100 | Rochester Electronics LLC | SAB-C165-L25F vs SAB-C163-L25F |