Part Details for SAB-C165-LF by Infineon Technologies AG
Overview of SAB-C165-LF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAB-C165-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | MicroController, 16-Bit, 100 Pin, Plastic, QFP | 68 |
|
$11.1000 / $18.5000 | Buy Now |
|
Quest Components | MicroController, 16-Bit, 100 Pin, Plastic, QFP | 192 |
|
$17.7600 / $22.2000 | Buy Now |
Part Details for SAB-C165-LF
SAB-C165-LF CAD Models
SAB-C165-LF Part Data Attributes
|
SAB-C165-LF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB-C165-LF
Infineon Technologies AG
Microcontroller, 16-Bit, MROM, 80166 CPU, 20MHz, CMOS, PQFP100, 0.50 MM PITCH, METRIC, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | 0.50 MM PITCH, METRIC, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | CONFIGURABLE EXT BUS STRUCTURE; 4 PIPELINE STAGES; 10 MIPS; 16 X 16-BIT MULTR; 32 X 16-BIT DIVIDER | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 80166 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 51 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAB-C165-LF
This table gives cross-reference parts and alternative options found for SAB-C165-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB-C165-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB-C163-LF | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP100, METRIC, PLASTIC, TQFP-100 | Infineon Technologies AG | SAB-C165-LF vs SAB-C163-LF |
SAB-C165-LF | Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100 | Siemens | SAB-C165-LF vs SAB-C165-LF |