-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1650AIN#PBF | Analog Devices | L Glitch 16-B V Out DAC | |
LTC1654CGN#TRPBF | Analog Devices | 2x 14-B R2R DAC in 16-Lead SSO | |
LTC1655LCN8#PBF | Analog Devices | 16-B R2R uP DACs in SO-8 Packa |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 345 |
|
$6.0375 / $10.5000 | Buy Now |
|
Quest Components | MicroController, 16-Bit, 100 Pin, Plastic, QFP | 276 |
|
$8.0500 / $14.0000 | Buy Now |
|
Quest Components | MicroController, 16-Bit, 100 Pin, Plastic, QFP | 11 |
|
$18.5000 / $20.8125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAB-C165-LF
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB-C165-LF
Siemens
Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | SIEMENS | |
Has ADC | NO | |
Additional Feature | CONFIGURABLE EXT BUS STRUCTURE; 4 PIPELINE STAGES; 10 MIPS; 16 X 16-BIT MULTR; 32 X 16-BIT DIVIDER | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 9 | |
Number of I/O Lines | 77 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Speed | 20 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SAB-C165-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB-C165-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB-C163-LF | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP100, METRIC, PLASTIC, TQFP-100 | Infineon Technologies AG | SAB-C165-LF vs SAB-C163-LF |