Part Details for SAB8032B-16-N by Siemens
Overview of SAB8032B-16-N by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SAB8032B-16-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for SAB8032B-16-N
SAB8032B-16-N CAD Models
SAB8032B-16-N Part Data Attributes
|
SAB8032B-16-N
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB8032B-16-N
Siemens
Microcontroller, 8-Bit, 16MHz, NMOS, PQCC44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 0 | |
Speed | 16 MHz | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB8032B-16-N
This table gives cross-reference parts and alternative options found for SAB8032B-16-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB8032B-16-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51RB2-SLSUM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | SAB8032B-16-N vs AT89C51RB2-SLSUM |
SAB8032B-20-N | Microcontroller, 8-Bit, 20MHz, NMOS, PQCC44 | Siemens | SAB8032B-16-N vs SAB8032B-20-N |
AT80C52X2ZZZ-SLSUV | Microcontroller, 8-Bit, MROM, 60MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | SAB8032B-16-N vs AT80C52X2ZZZ-SLSUV |
N87C52T2 | 8-BIT, OTPROM, 12MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | SAB8032B-16-N vs N87C52T2 |
SAB80C32-N | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | Siemens | SAB8032B-16-N vs SAB80C32-N |
P87C52T2-1 | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | SAB8032B-16-N vs P87C52T2-1 |
AT87C52X2-RLTUV | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 60MHz, CMOS, PQFP44, GREEN, VQFP-44 | Atmel Corporation | SAB8032B-16-N vs AT87C52X2-RLTUV |
AT80C51RD2-SLRUM | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | SAB8032B-16-N vs AT80C51RD2-SLRUM |