Datasheets
SAC-2P-10,0-PUR/DTFS by: Phoenix Contact

Combination Line Connector,

Part Details for SAC-2P-10,0-PUR/DTFS by Phoenix Contact

Overview of SAC-2P-10,0-PUR/DTFS by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC1265A-A Analog Devices LTC3220EPF - 360mA general pur

Price & Stock for SAC-2P-10,0-PUR/DTFS

Part # Distributor Description Stock Price Buy
DISTI # 1410727
TME Connection lead, DT06-2S, PIN: 2, straight, 10m, plug, 48VAC, 8A, SAC Min Qty: 1 0
  • 1 $31.5200
  • 5 $29.4100
  • 10 $27.3200
$27.3200 / $31.5200 RFQ

Part Details for SAC-2P-10,0-PUR/DTFS

SAC-2P-10,0-PUR/DTFS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SAC-2P-10,0-PUR/DTFS Part Data Attributes

SAC-2P-10,0-PUR/DTFS Phoenix Contact
Buy Now Datasheet
Compare Parts:
SAC-2P-10,0-PUR/DTFS Phoenix Contact Combination Line Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.63 inch
Body Depth 1.969 inch
Body Length 0.74 inch
Body/Shell Style SOCKET
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Empty Shell NO
Filter Feature NO
Insulator Material POLYAMIDE
Mixed Contacts NO
Mounting Type CABLE
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Option WITH CABLE ASSEMBLY
Rated Current (Signal) 8 A
Reference Standard UL
Termination Type WIRE
Total Number of Contacts 2
UL Flammability Code 94V-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAC-2P-10,0-PUR/DTFS by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAC-2P-10,0-PUR/DTFS by Phoenix Contact

Select Manufacturer
Which Manufacturer of SAC-2P-10,0-PUR/DTFS would you like to use for your alert(s)?
  • Please alert me when SAC-2P-10,0-PUR/DTFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAC-2P-10,0-PUR/DTFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAC-2P-10,0-PUR/DTFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAC-2P-10,0-PUR/DTFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAC-2P-10,0-PUR/DTFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAC-2P-10,0-PUR/DTFS by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: