Part Details for SAC-2P-SUSMS/1,5-PUR by Phoenix Contact
Overview of SAC-2P-SUSMS/1,5-PUR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SAC-2P-SUSMS/1,5-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410752
|
TME | Connection lead, PIN: 2, straight, 1.5m, plug, 24VAC, 8A, -20÷85°C Min Qty: 1 | 0 |
|
$12.1700 / $14.0400 | RFQ |
Part Details for SAC-2P-SUSMS/1,5-PUR
SAC-2P-SUSMS/1,5-PUR CAD Models
SAC-2P-SUSMS/1,5-PUR Part Data Attributes
|
SAC-2P-SUSMS/1,5-PUR
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-2P-SUSMS/1,5-PUR
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |